Technical Document
Specifications
Brand
LegrisPipe Fitting Connection Type
Compression
Fitting Direction
Straight
Fitting Type
Compression Olive
Connection Gender 1
Female
Connection Gender 2
Female
Material
Brass
Compatible Pipe Size
12mm
Country of Origin
Spain
Product details
Sleeve Nuts and Olives
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.
AED 36.75
AED 3.675 Each (In a Pack of 10) (ex VAT)
AED 38.59
AED 3.859 Each (In a Pack of 10) (inc. VAT)
10
AED 36.75
AED 3.675 Each (In a Pack of 10) (ex VAT)
AED 38.59
AED 3.859 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 3.675 | AED 36.75 |
50 - 90 | AED 3.518 | AED 35.18 |
100 - 240 | AED 3.465 | AED 34.65 |
250+ | AED 3.412 | AED 34.12 |
Technical Document
Specifications
Brand
LegrisPipe Fitting Connection Type
Compression
Fitting Direction
Straight
Fitting Type
Compression Olive
Connection Gender 1
Female
Connection Gender 2
Female
Material
Brass
Compatible Pipe Size
12mm
Country of Origin
Spain
Product details
Sleeve Nuts and Olives
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.