Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legris Brass Pipe Fitting, Straight Threaded Reducer, Male R 3/4in to Female G 1/4in

RS Stock No.: 310-8438Brand: LegrisManufacturers Part No.: 0163 27 13
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Fitting Type

Reducer

Thread Standard 1

R

Thread Size 1

3/4in

Connection Gender 1

Male

Thread Standard 2

G

Thread Size 2

1/4in

Connection Gender 2

Female

Material

Brass

Country of Origin

France

Product details

Reducer Male to Female

Maximum working pressure: 250 bar, 25 MPa, 3626 psi
Body: Brass

You may be interested in
Stock information temporarily unavailable.

AED 166.16

AED 33.232 Each (In a Pack of 5) (ex VAT)

AED 174.47

AED 34.894 Each (In a Pack of 5) (inc. VAT)

Legris Brass Pipe Fitting, Straight Threaded Reducer, Male R 3/4in to Female G 1/4in

AED 166.16

AED 33.232 Each (In a Pack of 5) (ex VAT)

AED 174.47

AED 34.894 Each (In a Pack of 5) (inc. VAT)

Legris Brass Pipe Fitting, Straight Threaded Reducer, Male R 3/4in to Female G 1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 33.232AED 166.16
25 - 45AED 32.76AED 163.80
50+AED 32.235AED 161.18
You may be interested in

Technical Document

Specifications

Brand

Legris

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Fitting Type

Reducer

Thread Standard 1

R

Thread Size 1

3/4in

Connection Gender 1

Male

Thread Standard 2

G

Thread Size 2

1/4in

Connection Gender 2

Female

Material

Brass

Country of Origin

France

Product details

Reducer Male to Female

Maximum working pressure: 250 bar, 25 MPa, 3626 psi
Body: Brass

You may be interested in