Technical Document
Specifications
Brand
LegrisPipe Fitting Connection Type
Threaded
Fitting Direction
Straight
Fitting Type
Plug
Thread Standard 1
R
Thread Size 1
3/8in
Connection Gender 1
Male
Material
Brass
Product details
Plug BSP Taper Thread
Shuts off a circuit end
Assembly with a hexagonal wrench
Maximum working pressure: 250 bar
Body: Brass
AED 104.16
AED 104.16 1 Pack of 10 (ex VAT)
AED 109.37
AED 109.37 1 Pack of 10 (inc. VAT)
1
AED 104.16
AED 104.16 1 Pack of 10 (ex VAT)
AED 109.37
AED 109.37 1 Pack of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 104.16 |
5 - 9 | AED 101.17 |
10+ | AED 98.65 |
Technical Document
Specifications
Brand
LegrisPipe Fitting Connection Type
Threaded
Fitting Direction
Straight
Fitting Type
Plug
Thread Standard 1
R
Thread Size 1
3/8in
Connection Gender 1
Male
Material
Brass
Product details
Plug BSP Taper Thread
Shuts off a circuit end
Assembly with a hexagonal wrench
Maximum working pressure: 250 bar
Body: Brass