Technical Document
Specifications
Brand
LegrisPipe Fitting Connection Type
Threaded
Fitting Direction
Straight
Fitting Type
Plug
Thread Standard 1
R
Thread Size 1
3/4in
Connection Gender 1
Male
Material
Brass
Product details
Plug BSP Taper Thread
Shuts off a circuit end
Assembly with a hexagonal wrench
Maximum working pressure: 250 bar
Body: Brass
AED 373.38
AED 37.338 Each (In a Pack of 10) (ex VAT)
AED 392.05
AED 39.205 Each (In a Pack of 10) (inc. VAT)
10
AED 373.38
AED 37.338 Each (In a Pack of 10) (ex VAT)
AED 392.05
AED 39.205 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 37.338 | AED 373.38 |
50 - 90 | AED 36.153 | AED 361.53 |
100+ | AED 35.484 | AED 354.84 |
Technical Document
Specifications
Brand
LegrisPipe Fitting Connection Type
Threaded
Fitting Direction
Straight
Fitting Type
Plug
Thread Standard 1
R
Thread Size 1
3/4in
Connection Gender 1
Male
Material
Brass
Product details
Plug BSP Taper Thread
Shuts off a circuit end
Assembly with a hexagonal wrench
Maximum working pressure: 250 bar
Body: Brass