Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Legris Nickel Plated Brass 3 Way, Ball Valve, Threaded, BSPP 1/4in, 40bar Operating Pressure

RS Stock No.: 756-6841Brand: LegrisManufacturers Part No.: 0452 06 13
brand-logo
View all in Ball Valves

Technical Document

Specifications

Brand

Legris

Type

3 Way

Ball Material

Nickel Plated Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1/4in

Body Material

Nickel Plated Brass

Safe for Use With

Water

Handle Type

Lever

Maximum Working Pressure psi

580psi

Maximum Working Pressure (psi)

580psi

Operating Pressure

40bar

Maximum Working Pressure bar

40bar

Maximum Working Pressure (bar)

40bar

Country of Origin

France

Product details

Panel Mountable 3-way Ball Valve

The standard Legris ball valve provides a reliable means of opening and closing fluid systems. It requires a simple quarter turn of the handle to operate the three way version to a 180° turn

Panel-mountable 3-way ball valve
Full flow
Optimum sealing due to compensating "O" rings
Excellent resistance to scaling due to ball seal configuration
Maximum working pressure: 20 bar
Working temperature: -20 → 80 °C
Retaining nut: Nickel plated brass

Ball Valve, Standard, Padlockable and Panel Mount

These nickel plated brass ball valves have seals designed to remove scale deposits with each operation. The polished brass ball is sealed on both sides by nylon ring seals that are supported by compensating nitrile ’O’ rings. This arrangement keeps the seal in contact with the ball, preventing leakage should seal wear occur. A single threaded insert forms part of the valve body, maintaining the required seal compression and allowing the valve to be disassembled easily for inspection.

Stock information temporarily unavailable.

AED 1,831.65

AED 1,831.65 1 Box of 5 (ex VAT)

AED 1,923.23

AED 1,923.23 1 Box of 5 (inc. VAT)

Legris Nickel Plated Brass 3 Way, Ball Valve, Threaded, BSPP 1/4in, 40bar Operating Pressure

AED 1,831.65

AED 1,831.65 1 Box of 5 (ex VAT)

AED 1,923.23

AED 1,923.23 1 Box of 5 (inc. VAT)

Legris Nickel Plated Brass 3 Way, Ball Valve, Threaded, BSPP 1/4in, 40bar Operating Pressure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,831.65
5 - 9AED 1,776.75
10+AED 1,723.55

Technical Document

Specifications

Brand

Legris

Type

3 Way

Ball Material

Nickel Plated Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1/4in

Body Material

Nickel Plated Brass

Safe for Use With

Water

Handle Type

Lever

Maximum Working Pressure psi

580psi

Maximum Working Pressure (psi)

580psi

Operating Pressure

40bar

Maximum Working Pressure bar

40bar

Maximum Working Pressure (bar)

40bar

Country of Origin

France

Product details

Panel Mountable 3-way Ball Valve

The standard Legris ball valve provides a reliable means of opening and closing fluid systems. It requires a simple quarter turn of the handle to operate the three way version to a 180° turn

Panel-mountable 3-way ball valve
Full flow
Optimum sealing due to compensating "O" rings
Excellent resistance to scaling due to ball seal configuration
Maximum working pressure: 20 bar
Working temperature: -20 → 80 °C
Retaining nut: Nickel plated brass

Ball Valve, Standard, Padlockable and Panel Mount

These nickel plated brass ball valves have seals designed to remove scale deposits with each operation. The polished brass ball is sealed on both sides by nylon ring seals that are supported by compensating nitrile ’O’ rings. This arrangement keeps the seal in contact with the ball, preventing leakage should seal wear occur. A single threaded insert forms part of the valve body, maintaining the required seal compression and allowing the valve to be disassembled easily for inspection.