Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legris LF3000 Series Straight Threaded Adaptor, R 1/4 Male to R 1/4 Male, Threaded Connection Style

RS Stock No.: 367-5427Brand: LegrisManufacturers Part No.: 0900 00 13
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Connector A

R 1/4 Male

Connector B

R 1/4 Male

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded

Manufacturer Series

LF3000

Body Material

Brass

Maximum Operating Pressure

20 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+120°C

Product details

Nipple Adaptor - Male BSPT

Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C

Adaptors, Bulkhead Fittings and Plugs

A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.

You may be interested in
Stock information temporarily unavailable.

AED 36.49

AED 7.298 Each (In a Pack of 5) (ex VAT)

AED 38.31

AED 7.663 Each (In a Pack of 5) (inc. VAT)

Legris LF3000 Series Straight Threaded Adaptor, R 1/4 Male to R 1/4 Male, Threaded Connection Style

AED 36.49

AED 7.298 Each (In a Pack of 5) (ex VAT)

AED 38.31

AED 7.663 Each (In a Pack of 5) (inc. VAT)

Legris LF3000 Series Straight Threaded Adaptor, R 1/4 Male to R 1/4 Male, Threaded Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 7.298AED 36.49
25 - 45AED 7.088AED 35.44
50 - 120AED 7.035AED 35.18
125+AED 7.035AED 35.18
You may be interested in

Technical Document

Specifications

Brand

Legris

Connector A

R 1/4 Male

Connector B

R 1/4 Male

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded

Manufacturer Series

LF3000

Body Material

Brass

Maximum Operating Pressure

20 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+120°C

Product details

Nipple Adaptor - Male BSPT

Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C

Adaptors, Bulkhead Fittings and Plugs

A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.

You may be interested in