Technical Document
Specifications
Brand
LegrisConnector A
R 1/2 Male
Connector B
G 3/8 Female
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded
Manufacturer Series
LF3000
Body Material
Brass
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
60 bar
Country of Origin
Italy
Product details
Reducer - Male BSP Taper to Female BSP Parallel
Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C
Adaptors, Bulkhead Fittings and Plugs
A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.
AED 60.90
AED 12.18 Each (In a Pack of 5) (ex VAT)
AED 63.94
AED 12.789 Each (In a Pack of 5) (inc. VAT)
5
AED 60.90
AED 12.18 Each (In a Pack of 5) (ex VAT)
AED 63.94
AED 12.789 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 12.18 | AED 60.90 |
25 - 45 | AED 11.918 | AED 59.59 |
50 - 120 | AED 11.865 | AED 59.32 |
125+ | AED 11.708 | AED 58.54 |
Technical Document
Specifications
Brand
LegrisConnector A
R 1/2 Male
Connector B
G 3/8 Female
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded
Manufacturer Series
LF3000
Body Material
Brass
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
60 bar
Country of Origin
Italy
Product details
Reducer - Male BSP Taper to Female BSP Parallel
Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C
Adaptors, Bulkhead Fittings and Plugs
A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.