Technical Document
Specifications
Brand
LegrisConnector A
R 1/8 Male
Connector B
G 1/8 Female
Pneumatic Fitting Type
Cross Threaded Adaptor
Connection Style
Threaded
Connector D
G 1/8 Female
Connector C
G 1/8 Female
Maximum Operating Temperature
+80°C
Thread Material
Nickel Plated Brass
Connector B - Thread Standard
G
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-10°C
Finish
Nickel Plated
Maximum Operating Pressure
60 bar
Connector B - Thread Size
1/8in
Country of Origin
Italy
Product details
Cross - Male BSPT to Female BSPP
Elbows, Tees and "Y"s
Nickel-plated brass body material. Enhances the aesthetic appearance of installations and complements existing push-in fitting ranges. The items are corrosion resistant.
AED 51.81
AED 25.904 Each (In a Pack of 2) (ex VAT)
AED 54.40
AED 27.199 Each (In a Pack of 2) (inc. VAT)
2
AED 51.81
AED 25.904 Each (In a Pack of 2) (ex VAT)
AED 54.40
AED 27.199 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 25.904 | AED 51.81 |
10 - 18 | AED 24.926 | AED 49.85 |
20 - 48 | AED 24.617 | AED 49.23 |
50+ | AED 24.411 | AED 48.82 |
Technical Document
Specifications
Brand
LegrisConnector A
R 1/8 Male
Connector B
G 1/8 Female
Pneumatic Fitting Type
Cross Threaded Adaptor
Connection Style
Threaded
Connector D
G 1/8 Female
Connector C
G 1/8 Female
Maximum Operating Temperature
+80°C
Thread Material
Nickel Plated Brass
Connector B - Thread Standard
G
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-10°C
Finish
Nickel Plated
Maximum Operating Pressure
60 bar
Connector B - Thread Size
1/8in
Country of Origin
Italy
Product details
Cross - Male BSPT to Female BSPP
Elbows, Tees and "Y"s
Nickel-plated brass body material. Enhances the aesthetic appearance of installations and complements existing push-in fitting ranges. The items are corrosion resistant.