Technical Document
Specifications
Brand
LegrisConnector A
G 1/4 Female
Connector B
G 1/4 Female
Connector A - Thread Standard
G
Connector A - Gender
Female
Connector B - Gender
Female
Connector B - Thread Standard
G
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+120°C
Finish
Nickel Plated
Maximum Operating Pressure
20bar
Branch Connector - Gender
Female
Country of Origin
Italy
Product details
Tee - Female BSPP
A selection of tee adaptors with a robust design suitable for both low and high pressure depending on the material required. The elbows have increased corrosion resistance and excellent mechanical strength. Available in brass, nickel-plated brass, stainless steel 316L and steel.
Elbows, Tees and "Y"s
Nickel-plated brass body material. Enhances the aesthetic appearance of installations and complements existing push-in fitting ranges. The items are corrosion resistant.
AED 62.93
AED 62.93 1 Pack of 3 (ex VAT)
AED 66.08
AED 66.08 1 Pack of 3 (inc. VAT)
1
AED 62.93
AED 62.93 1 Pack of 3 (ex VAT)
AED 66.08
AED 66.08 1 Pack of 3 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 62.93 |
5 - 9 | AED 62.01 |
10+ | AED 61.13 |
Technical Document
Specifications
Brand
LegrisConnector A
G 1/4 Female
Connector B
G 1/4 Female
Connector A - Thread Standard
G
Connector A - Gender
Female
Connector B - Gender
Female
Connector B - Thread Standard
G
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+120°C
Finish
Nickel Plated
Maximum Operating Pressure
20bar
Branch Connector - Gender
Female
Country of Origin
Italy
Product details
Tee - Female BSPP
A selection of tee adaptors with a robust design suitable for both low and high pressure depending on the material required. The elbows have increased corrosion resistance and excellent mechanical strength. Available in brass, nickel-plated brass, stainless steel 316L and steel.
Elbows, Tees and "Y"s
Nickel-plated brass body material. Enhances the aesthetic appearance of installations and complements existing push-in fitting ranges. The items are corrosion resistant.