Legris Compressed Air Pipe Red Nylon 8mm x 25m 1025P Series

RS Stock No.: 224-439Brand: LegrisManufacturers Part No.: 1025P08 03
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

Legris

Hose Outside Diameter

8mm

Hose Inside Diameter

6mm

Colour

Red

Material

Nylon

Length

25m

Maximum Operating Pressure

25bar

Manufacturer Series

1025P

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

France

Product details

Polyamide (PA) Flexible Tubing

Parker Legris polyamide (PA) tubing has been specially tested for industrial and vehicle applications. Its durability is due to its stable long-term mechanical properties.

Features and Benefits

• Good chemical and humidity resistance
• Excellent material stability
• Continuous calibration during production for excellent reliability
• Two material grades: rigid and semi-rigid
• Wide range of working pressure and temperature
• Good vibration absorption
• Abrasion-resistant
• Large choice of colours to facilitate circuit identification
• Silicone-free

Product Application Information

• Factory automation
• Miscellaneous manufacturing
• Packaging
• Machine tools

Can be used for standard pneumatic machinery equipment and low-pressure air conveying. The tubing is also suitable for vacuum applications.

Approvals

• DI: 2002/95/EC (RoHS), 2011/65/EC
• DI: 97/23/EC (PED)
• RG: 1907/2006 (REACH)
Transportation
• Chemical performance and resistance tested according to
DIN 74324 -1 / DIN 73378 / ISO 7628

Parker Legris

You may be interested in
RS PRO Compressed Air Pipe Red Nylon 8mm x 30m NMF Series
AED 448.551 Reel of 30 Metres (ex VAT)
Stock information temporarily unavailable.

AED 232.58

AED 232.58 Each (ex VAT)

AED 244.21

AED 244.21 Each (inc. VAT)

Legris Compressed Air Pipe Red Nylon 8mm x 25m 1025P Series

AED 232.58

AED 232.58 Each (ex VAT)

AED 244.21

AED 244.21 Each (inc. VAT)

Legris Compressed Air Pipe Red Nylon 8mm x 25m 1025P Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 232.58
5 - 9AED 230.11
10+AED 227.17
You may be interested in
RS PRO Compressed Air Pipe Red Nylon 8mm x 30m NMF Series
AED 448.551 Reel of 30 Metres (ex VAT)

Technical Document

Specifications

Brand

Legris

Hose Outside Diameter

8mm

Hose Inside Diameter

6mm

Colour

Red

Material

Nylon

Length

25m

Maximum Operating Pressure

25bar

Manufacturer Series

1025P

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

France

Product details

Polyamide (PA) Flexible Tubing

Parker Legris polyamide (PA) tubing has been specially tested for industrial and vehicle applications. Its durability is due to its stable long-term mechanical properties.

Features and Benefits

• Good chemical and humidity resistance
• Excellent material stability
• Continuous calibration during production for excellent reliability
• Two material grades: rigid and semi-rigid
• Wide range of working pressure and temperature
• Good vibration absorption
• Abrasion-resistant
• Large choice of colours to facilitate circuit identification
• Silicone-free

Product Application Information

• Factory automation
• Miscellaneous manufacturing
• Packaging
• Machine tools

Can be used for standard pneumatic machinery equipment and low-pressure air conveying. The tubing is also suitable for vacuum applications.

Approvals

• DI: 2002/95/EC (RoHS), 2011/65/EC
• DI: 97/23/EC (PED)
• RG: 1907/2006 (REACH)
Transportation
• Chemical performance and resistance tested according to
DIN 74324 -1 / DIN 73378 / ISO 7628

Parker Legris

You may be interested in
RS PRO Compressed Air Pipe Red Nylon 8mm x 30m NMF Series
AED 448.551 Reel of 30 Metres (ex VAT)