Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legris Stainless Steel Pipe Fitting, Straight Compression Coupler, Male BSP 1/2in

RS Stock No.: 439-436Brand: LegrisManufacturers Part No.: 1805 12 21
brand-logo

Technical Document

Specifications

Brand

Legris

Fitting Direction

Straight

Pipe Fitting Connection Type

Compression

Fitting Type

Coupler

Shape

Hexagon

Thread Standard 1

BSP

Thread Size 1

1/2in

Connection Gender 1

Male

Country of Origin

France

Product details

Male Stud Coupling

In-line connection of tubing with a male thread

Maximum working pressure: 80 bar
Olive: Stainless steel 316L
Body: Stainless steel 316L
Nut: Stainless steel 316L

Compression Fittings – Stainless Steel

Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.

Stock information temporarily unavailable.

AED 176.98

AED 176.98 Each (ex VAT)

AED 185.83

AED 185.83 Each (inc. VAT)

Legris Stainless Steel Pipe Fitting, Straight Compression Coupler, Male BSP 1/2in

AED 176.98

AED 176.98 Each (ex VAT)

AED 185.83

AED 185.83 Each (inc. VAT)

Legris Stainless Steel Pipe Fitting, Straight Compression Coupler, Male BSP 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 176.98
5 - 9AED 171.52
10+AED 166.53

Technical Document

Specifications

Brand

Legris

Fitting Direction

Straight

Pipe Fitting Connection Type

Compression

Fitting Type

Coupler

Shape

Hexagon

Thread Standard 1

BSP

Thread Size 1

1/2in

Connection Gender 1

Male

Country of Origin

France

Product details

Male Stud Coupling

In-line connection of tubing with a male thread

Maximum working pressure: 80 bar
Olive: Stainless steel 316L
Body: Stainless steel 316L
Nut: Stainless steel 316L

Compression Fittings – Stainless Steel

Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.