Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legris Stainless Steel Pipe Fitting, Straight Hexagon Tailpiece Adapter, Male R 3/8in x Male

RS Stock No.: 295-2789Brand: LegrisManufacturers Part No.: 1823 13 17
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Fitting Type

Tailpiece Adapter

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Shape

Hexagon

Thread Size 1

3/8in

Connection Gender 1

Male

Connection Gender 2

Male

Thread Standard 1

R (taper)

Country of Origin

France

Product details

Tailpiece Adaptor Threaded BSPTM - ID Hose

Quick connection of a hose to a male port.

Material: 316L Stainless Steel
Resistant to aggressive fluids and corrosive environments
Maximum working pressure: 150 bar

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 114.10

AED 114.10 Each (ex VAT)

AED 119.80

AED 119.80 Each (inc. VAT)

Legris Stainless Steel Pipe Fitting, Straight Hexagon Tailpiece Adapter, Male R 3/8in x Male

AED 114.10

AED 114.10 Each (ex VAT)

AED 119.80

AED 119.80 Each (inc. VAT)

Legris Stainless Steel Pipe Fitting, Straight Hexagon Tailpiece Adapter, Male R 3/8in x Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 114.10
5 - 9AED 110.55
10+AED 106.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Legris

Fitting Type

Tailpiece Adapter

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Shape

Hexagon

Thread Size 1

3/8in

Connection Gender 1

Male

Connection Gender 2

Male

Thread Standard 1

R (taper)

Country of Origin

France

Product details

Tailpiece Adaptor Threaded BSPTM - ID Hose

Quick connection of a hose to a male port.

Material: 316L Stainless Steel
Resistant to aggressive fluids and corrosive environments
Maximum working pressure: 150 bar

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more