Technical Document
Specifications
Brand
LegrisFitting Type
Fitting
Pipe Fitting Connection Type
Compression
Material
Stainless Steel
Country of Origin
France
Product details
Stainless Steel Sleeve Nuts and Olives
Compression Fittings – Stainless Steel
Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.
AED 80.80
AED 80.80 1 Pack of 5 (ex VAT)
AED 84.84
AED 84.84 1 Pack of 5 (inc. VAT)
1
AED 80.80
AED 80.80 1 Pack of 5 (ex VAT)
AED 84.84
AED 84.84 1 Pack of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 80.80 |
5 - 9 | AED 77.66 |
10 - 24 | AED 75.60 |
25+ | AED 74.21 |
Technical Document
Specifications
Brand
LegrisFitting Type
Fitting
Pipe Fitting Connection Type
Compression
Material
Stainless Steel
Country of Origin
France
Product details
Stainless Steel Sleeve Nuts and Olives
Compression Fittings – Stainless Steel
Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.