Technical Document
Specifications
Brand
LegrisFitting Type
Reducer
Pipe Fitting Connection Type
Threaded
Fitting Direction
Straight
Shape
Hexagon
Thread Size 1
1/2in
Thread Size 2
1/4in
Connection Gender 1
Male
Connection Gender 2
Female
Thread Standard 1
R (taper)
Thread Standard 2
G
Thread Standard 2
G (parallel)
Country of Origin
France
Product details
Reducer Male to Female BSPTM - BSPPF
Male to female reducer
Stainless steel construction offers excellent chemical resistance
Maximum working pressure: 150 bar
Body: Stainless steel 316L
AED 110.93
AED 110.93 Each (ex VAT)
AED 116.48
AED 116.48 Each (inc. VAT)
1
AED 110.93
AED 110.93 Each (ex VAT)
AED 116.48
AED 116.48 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 110.93 |
5 - 9 | AED 107.52 |
10+ | AED 103.84 |
Technical Document
Specifications
Brand
LegrisFitting Type
Reducer
Pipe Fitting Connection Type
Threaded
Fitting Direction
Straight
Shape
Hexagon
Thread Size 1
1/2in
Thread Size 2
1/4in
Connection Gender 1
Male
Connection Gender 2
Female
Thread Standard 1
R (taper)
Thread Standard 2
G
Thread Standard 2
G (parallel)
Country of Origin
France
Product details
Reducer Male to Female BSPTM - BSPPF
Male to female reducer
Stainless steel construction offers excellent chemical resistance
Maximum working pressure: 150 bar
Body: Stainless steel 316L