Technical Document
Specifications
Brand
LegrisThreaded Connection
3/8 in Female
Coupling Gender
Female
Connection Standard
European, Rectus Profile
Thread Size
3/8in
Coupling Type
Plug
Connection Type
Female Thread
Material
Stainless Steel
Country of Origin
Germany
AED 402.04
AED 402.04 Each (ex VAT)
AED 422.14
AED 422.14 Each (inc. VAT)
1
AED 402.04
AED 402.04 Each (ex VAT)
AED 422.14
AED 422.14 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrisThreaded Connection
3/8 in Female
Coupling Gender
Female
Connection Standard
European, Rectus Profile
Thread Size
3/8in
Coupling Type
Plug
Connection Type
Female Thread
Material
Stainless Steel
Country of Origin
Germany