Technical Document
Specifications
Brand
LegrisConnector A
Push In 10 mm
Connector B
Push In 10 mm
Pneumatic Fitting Type
Elbow Tube-toTube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
LF3000
Body Material
Glass Reinforced Nylon
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
20 bar
Country of Origin
France
Product details
Equal Elbow Connector
Push in equal elbow connectors from Legris. Easily installed into pneumatic installations as there is no need for tools with the push in technology. Full flow in pneumatic installations is achieved with the gripping ring which does not distort the tube and a seal is provided with the internal 'O' ring. The equal tee connectors are ergonomically designed, lightweight and durable. Ideally suited for use with Legris semi rigid nylon tubing.
Features and Benefits
Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
Tube-to-Tube Adaptors
A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber O rings for optimum sealing.
AED 66.68
AED 33.338 Each (In a Pack of 2) (ex VAT)
AED 70.01
AED 35.005 Each (In a Pack of 2) (inc. VAT)
2
AED 66.68
AED 33.338 Each (In a Pack of 2) (ex VAT)
AED 70.01
AED 35.005 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 33.338 | AED 66.68 |
10 - 18 | AED 32.34 | AED 64.68 |
20+ | AED 31.29 | AED 62.58 |
Technical Document
Specifications
Brand
LegrisConnector A
Push In 10 mm
Connector B
Push In 10 mm
Pneumatic Fitting Type
Elbow Tube-toTube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
LF3000
Body Material
Glass Reinforced Nylon
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
20 bar
Country of Origin
France
Product details
Equal Elbow Connector
Push in equal elbow connectors from Legris. Easily installed into pneumatic installations as there is no need for tools with the push in technology. Full flow in pneumatic installations is achieved with the gripping ring which does not distort the tube and a seal is provided with the internal 'O' ring. The equal tee connectors are ergonomically designed, lightweight and durable. Ideally suited for use with Legris semi rigid nylon tubing.
Features and Benefits
Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
Tube-to-Tube Adaptors
A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber O rings for optimum sealing.