Technical Document
Specifications
Brand
LegrisConnector A
Push In 8 mm
Connector B
Push In 8 mm
Pneumatic Fitting Type
Tee Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
LF3000
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
20 bar
Minimum Operating Temperature
-20°C
Tube Connection B - Type
Push In
Branch Tube Connection - Type
Push In
Tube Connection A - Type
Push In
Country of Origin
France
Product details
Equal Tee Connector
Push in equal tee connectors from Legris. Easily installed into pneumatic installations as there is no need for tools with the push in technology. Full flow in pneumatic installations is achieved with the gripping ring which does not distort the tube and a seal is provided with the internal 'O' ring. The equal tee connectors are ergonomically designed, lightweight and durable. Ideally suited for use with Legris semi rigid nylon tubing.
Features and Benefits
Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
Tube-to-Tube Adaptors
A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber O rings for optimum sealing.
AED 138.02
AED 27.604 Each (In a Pack of 5) (ex VAT)
AED 144.92
AED 28.984 Each (In a Pack of 5) (inc. VAT)
5
AED 138.02
AED 27.604 Each (In a Pack of 5) (ex VAT)
AED 144.92
AED 28.984 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 27.604 | AED 138.02 |
25 - 45 | AED 26.78 | AED 133.90 |
50+ | AED 25.904 | AED 129.52 |
Technical Document
Specifications
Brand
LegrisConnector A
Push In 8 mm
Connector B
Push In 8 mm
Pneumatic Fitting Type
Tee Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
LF3000
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
20 bar
Minimum Operating Temperature
-20°C
Tube Connection B - Type
Push In
Branch Tube Connection - Type
Push In
Tube Connection A - Type
Push In
Country of Origin
France
Product details
Equal Tee Connector
Push in equal tee connectors from Legris. Easily installed into pneumatic installations as there is no need for tools with the push in technology. Full flow in pneumatic installations is achieved with the gripping ring which does not distort the tube and a seal is provided with the internal 'O' ring. The equal tee connectors are ergonomically designed, lightweight and durable. Ideally suited for use with Legris semi rigid nylon tubing.
Features and Benefits
Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
Tube-to-Tube Adaptors
A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber O rings for optimum sealing.