Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style

RS Stock No.: 812-099Brand: LegrisManufacturers Part No.: 3106 04 00
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Connector A

Push In 4 mm

Connector B

Push In 4 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

LF3000

Tube Connection A - Tube Size

4mm

Body Material

Glass Reinforced Nylon

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

20 bar

Tube Connection B - Type

Push In

Country of Origin

France

Product details

Tube-to-Tube Connector

A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.

Features and Benefits

Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations

Tube-to-Tube Adaptors

A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber ’O’ rings for optimum sealing.

You may be interested in
Stock information temporarily unavailable.

AED 66.50

AED 13.30 Each (In a Pack of 5) (ex VAT)

AED 69.82

AED 13.965 Each (In a Pack of 5) (inc. VAT)

Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style

AED 66.50

AED 13.30 Each (In a Pack of 5) (ex VAT)

AED 69.82

AED 13.965 Each (In a Pack of 5) (inc. VAT)

Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 13.30AED 66.50
25 - 45AED 12.95AED 64.75
50+AED 12.50AED 62.50
You may be interested in

Technical Document

Specifications

Brand

Legris

Connector A

Push In 4 mm

Connector B

Push In 4 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

LF3000

Tube Connection A - Tube Size

4mm

Body Material

Glass Reinforced Nylon

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

20 bar

Tube Connection B - Type

Push In

Country of Origin

France

Product details

Tube-to-Tube Connector

A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.

Features and Benefits

Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations

Tube-to-Tube Adaptors

A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber ’O’ rings for optimum sealing.

You may be interested in