Technical Document
Specifications
Brand
LegrisConnector A
Push In 6 mm
Pneumatic Fitting Type
Straight Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
LF3000
Tube Connection A - Tube Size
6mm
Body Material
Glass Reinforced Nylon
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
20 bar
Tube Connection B - Type
Push In
Connector B
Push In 6 mm
Country of Origin
France
Product details
Tube-to-Tube Connector
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
Features and Benefits
Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
Tube-to-Tube Adaptors
A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber O rings for optimum sealing.
AED 68.75
AED 13.75 Each (In a Pack of 5) (ex VAT)
AED 72.19
AED 14.438 Each (In a Pack of 5) (inc. VAT)
5
AED 68.75
AED 13.75 Each (In a Pack of 5) (ex VAT)
AED 72.19
AED 14.438 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 13.75 | AED 68.75 |
25 - 45 | AED 13.30 | AED 66.50 |
50+ | AED 12.95 | AED 64.75 |
Technical Document
Specifications
Brand
LegrisConnector A
Push In 6 mm
Pneumatic Fitting Type
Straight Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
LF3000
Tube Connection A - Tube Size
6mm
Body Material
Glass Reinforced Nylon
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
20 bar
Tube Connection B - Type
Push In
Connector B
Push In 6 mm
Country of Origin
France
Product details
Tube-to-Tube Connector
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
Features and Benefits
Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
Tube-to-Tube Adaptors
A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber O rings for optimum sealing.