Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 12 mm, Tube-to-Tube Connection Style

RS Stock No.: 146-6851Brand: LegrisManufacturers Part No.: 3106 08 12
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Connector A

Push In 8 mm

Connector B

Push In 12 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Manufacturer Series

LF3000

Body Material

Plastic

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

20 bar

Tube Connection B - Type

Push In

Standards Met

ATEX, PED 97/23/EC

Connection Style

Tube-to-Tube

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

AED 203.25

AED 40.65 Each (In a Pack of 5) (ex VAT)

AED 213.41

AED 42.682 Each (In a Pack of 5) (inc. VAT)

Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 12 mm, Tube-to-Tube Connection Style

AED 203.25

AED 40.65 Each (In a Pack of 5) (ex VAT)

AED 213.41

AED 42.682 Each (In a Pack of 5) (inc. VAT)

Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 12 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legris

Connector A

Push In 8 mm

Connector B

Push In 12 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Manufacturer Series

LF3000

Body Material

Plastic

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

20 bar

Tube Connection B - Type

Push In

Standards Met

ATEX, PED 97/23/EC

Connection Style

Tube-to-Tube

Country of Origin

France

You may be interested in