Technical Document
Specifications
Brand
LegrisConnection Style
Tube-to-Tube
Manufacturer Series
3106
Body Material
Glass Reinforced Nylon
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
20 bar
You may be interested in
Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection StyleBrand: Legris
AED 35.114Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
3106 Series, Tube-to-Tube Connection Style
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
3106 Series, Tube-to-Tube Connection Style
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection StyleBrand: Legris
AED 35.114Each (In a Pack of 2) (ex VAT)
Technical Document
Specifications
Brand
LegrisConnection Style
Tube-to-Tube
Manufacturer Series
3106
Body Material
Glass Reinforced Nylon
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
20 bar
You may be interested in
Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection StyleBrand: Legris
AED 35.114Each (In a Pack of 2) (ex VAT)