Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legris LF3000 Series Tee Threaded Adaptor, Push In 8 mm to Push In 8 mm, Threaded-to-Tube Connection Style

RS Stock No.: 182-5080Brand: LegrisManufacturers Part No.: 3108 08 13
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Connector A

Push In 8 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

Tee Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

LF3000

Thread Material

Nickel Plated Brass

Maximum Operating Pressure

20 bar

Body Material

Glass Reinforced Nylon

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

France

Product details

Stud Branch Tee Adaptor - Male Taper & Parallel Thread

A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
For the connection of 2 tubes at a 90° angle to a threaded port.

Features and Benefits

Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations

Threaded Tube Adaptors, Elbows and Tees

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMC KQ2 Series, R 1/4 Male, Threaded-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 174.33

AED 34.866 Each (In a Pack of 5) (ex VAT)

AED 183.05

AED 36.609 Each (In a Pack of 5) (inc. VAT)

Legris LF3000 Series Tee Threaded Adaptor, Push In 8 mm to Push In 8 mm, Threaded-to-Tube Connection Style

AED 174.33

AED 34.866 Each (In a Pack of 5) (ex VAT)

AED 183.05

AED 36.609 Each (In a Pack of 5) (inc. VAT)

Legris LF3000 Series Tee Threaded Adaptor, Push In 8 mm to Push In 8 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 34.866AED 174.33
25 - 45AED 33.732AED 168.66
50+AED 32.702AED 163.51

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMC KQ2 Series, R 1/4 Male, Threaded-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Legris

Connector A

Push In 8 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

Tee Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

LF3000

Thread Material

Nickel Plated Brass

Maximum Operating Pressure

20 bar

Body Material

Glass Reinforced Nylon

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

France

Product details

Stud Branch Tee Adaptor - Male Taper & Parallel Thread

A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
For the connection of 2 tubes at a 90° angle to a threaded port.

Features and Benefits

Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations

Threaded Tube Adaptors, Elbows and Tees

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMC KQ2 Series, R 1/4 Male, Threaded-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (ex VAT)