Legris LF3000 Series Straight Threaded Adaptor, G 1/8 Female to Push In 6 mm, Threaded-to-Tube Connection Style

RS Stock No.: 867-291Brand: LegrisManufacturers Part No.: 3114 06 10
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Connector A

G 1/8 Female

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G1/8 Female

Manufacturer Series

LF3000

Thread Material

Nickel Plated Brass

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Finish

Nickel Plated

Mounting Type

Inline

Maximum Operating Pressure

20 bar

Country of Origin

France

Product details

Straight Adaptor - Female Parallel Thread

A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
These fittings are used to connect a pneumatic tube to a male thread and can be tightend using either a socket or spanner.

Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

AED 101.06

AED 20.212 Each (In a Pack of 5) (ex VAT)

AED 106.11

AED 21.223 Each (In a Pack of 5) (inc. VAT)

Legris LF3000 Series Straight Threaded Adaptor, G 1/8 Female to Push In 6 mm, Threaded-to-Tube Connection Style

AED 101.06

AED 20.212 Each (In a Pack of 5) (ex VAT)

AED 106.11

AED 21.223 Each (In a Pack of 5) (inc. VAT)

Legris LF3000 Series Straight Threaded Adaptor, G 1/8 Female to Push In 6 mm, Threaded-to-Tube Connection Style

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 20AED 20.212AED 101.06
25 - 45AED 19.582AED 97.91
50+AED 18.952AED 94.76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Legris

Connector A

G 1/8 Female

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G1/8 Female

Manufacturer Series

LF3000

Thread Material

Nickel Plated Brass

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Finish

Nickel Plated

Mounting Type

Inline

Maximum Operating Pressure

20 bar

Country of Origin

France

Product details

Straight Adaptor - Female Parallel Thread

A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
These fittings are used to connect a pneumatic tube to a male thread and can be tightend using either a socket or spanner.

Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in