Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legris LF3000 Series Reducer Nipple, Push In 12 mm to Push In 10 mm, Tube-to-Tube Connection Style

RS Stock No.: 726-140Brand: LegrisManufacturers Part No.: 3120 12 00 85
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Connector A

Push In 12 mm

Connector B

Push In 10 mm

Pneumatic Fitting Type

Reducer Nipple

Manufacturer Series

LF3000

Tube Connection A - Tube Size

12mm

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

20 bar

Tube Connection B - Type

Plug In

Connection Style

Tube-to-Tube

Connector B

Push In 12 mm

Country of Origin

France

Product details

Straight Stem Connectors

For Push-in Pneumatic Fittings

You may be interested in
RS PRO Push-in Fitting
AED 12.182Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 148.58

AED 29.715 Each (In a Pack of 5) (ex VAT)

AED 156.01

AED 31.201 Each (In a Pack of 5) (inc. VAT)

Legris LF3000 Series Reducer Nipple, Push In 12 mm to Push In 10 mm, Tube-to-Tube Connection Style

AED 148.58

AED 29.715 Each (In a Pack of 5) (ex VAT)

AED 156.01

AED 31.201 Each (In a Pack of 5) (inc. VAT)

Legris LF3000 Series Reducer Nipple, Push In 12 mm to Push In 10 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 29.715AED 148.58
25 - 45AED 28.77AED 143.85
50+AED 27.878AED 139.39
You may be interested in
RS PRO Push-in Fitting
AED 12.182Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Legris

Connector A

Push In 12 mm

Connector B

Push In 10 mm

Pneumatic Fitting Type

Reducer Nipple

Manufacturer Series

LF3000

Tube Connection A - Tube Size

12mm

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

20 bar

Tube Connection B - Type

Plug In

Connection Style

Tube-to-Tube

Connector B

Push In 12 mm

Country of Origin

France

Product details

Straight Stem Connectors

For Push-in Pneumatic Fittings

You may be interested in
RS PRO Push-in Fitting
AED 12.182Each (In a Pack of 10) (ex VAT)