Technical Document
Specifications
Brand
LegrisConnector A
Push In 6 mm
Connector B
Push In 6 mm
Pneumatic Fitting Type
Y Tube-to-Tube Adaptor
Manufacturer Series
LF3000
Connector C
Push In 6 mm
Body Material
Glass Reinforced Nylon
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
20 bar
Tube Connection C - Tube Size
6mm
Tube Connection B - Type
Push In
Connection Style
Tube-to-Tube
Tube Connection B - Tube Size
6mm
Country of Origin
France
Product details
Equal Single Y Connector
In-line connection of 3 equal diameter tubing. These connectors have an excellent connection due to their solid construction which enables full air flow.
Compact
Aesthetic and Unobtrusive
Tube-to-Tube Adaptors
A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber O rings for optimum sealing.

AED 153.04
AED 30.608 Each (In a Pack of 5) (ex VAT)
AED 160.69
AED 32.138 Each (In a Pack of 5) (inc. VAT)
5
AED 153.04
AED 30.608 Each (In a Pack of 5) (ex VAT)
AED 160.69
AED 32.138 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 30.608 | AED 153.04 |
25 - 45 | AED 29.662 | AED 148.31 |
50+ | AED 28.718 | AED 143.59 |

Technical Document
Specifications
Brand
LegrisConnector A
Push In 6 mm
Connector B
Push In 6 mm
Pneumatic Fitting Type
Y Tube-to-Tube Adaptor
Manufacturer Series
LF3000
Connector C
Push In 6 mm
Body Material
Glass Reinforced Nylon
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
20 bar
Tube Connection C - Tube Size
6mm
Tube Connection B - Type
Push In
Connection Style
Tube-to-Tube
Tube Connection B - Tube Size
6mm
Country of Origin
France
Product details
Equal Single Y Connector
In-line connection of 3 equal diameter tubing. These connectors have an excellent connection due to their solid construction which enables full air flow.
Compact
Aesthetic and Unobtrusive
Tube-to-Tube Adaptors
A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber O rings for optimum sealing.
