Technical Document
Specifications
Brand
LegrisConnector A
R 1/8 Male
Connector B
Push In 4 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/8 Male
Manufacturer Series
LF3000
Thread Material
Nickel Plated Brass
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Mounting Type
Inline
Maximum Operating Pressure
20 bar
Country of Origin
France
Product details
Straight Adaptor - Male Taper Thread
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
The 3175 fittings allow plastic pneumatic tubing to be connected to threaded ports. They can be tightened with a socket wrench or adjusted using an Allen key internally.
Features and Benefits
Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
AED 56.96
AED 11.392 Each (In a Pack of 5) (ex VAT)
AED 59.81
AED 11.962 Each (In a Pack of 5) (inc. VAT)
5
AED 56.96
AED 11.392 Each (In a Pack of 5) (ex VAT)
AED 59.81
AED 11.962 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 11.392 | AED 56.96 |
25 - 45 | AED 11.025 | AED 55.12 |
50+ | AED 10.71 | AED 53.55 |
Technical Document
Specifications
Brand
LegrisConnector A
R 1/8 Male
Connector B
Push In 4 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/8 Male
Manufacturer Series
LF3000
Thread Material
Nickel Plated Brass
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Mounting Type
Inline
Maximum Operating Pressure
20 bar
Country of Origin
France
Product details
Straight Adaptor - Male Taper Thread
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
The 3175 fittings allow plastic pneumatic tubing to be connected to threaded ports. They can be tightened with a socket wrench or adjusted using an Allen key internally.
Features and Benefits
Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations