Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legris LF3000 Series Elbow Tube-toTube Adaptor, Push In 12 mm to Push In 10 mm, Tube-to-Tube Connection Style

RS Stock No.: 306-6047Brand: LegrisManufacturers Part No.: 3182 12 00
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Connector A

Push In 12 mm

Connector B

Push In 10 mm

Pneumatic Fitting Type

Elbow Tube-toTube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

LF3000

Tube Connection A - Tube Size

12mm

Body Material

Glass Reinforced Nylon

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

20 bar

Tube Connection B - Type

Plug In

Country of Origin

France

Product details

Plug-in Elbow Connector

These equal and unequal plug-in elbow adaptors are ideal for vacuum or pressure applications.

Tube-to-Tube Adaptors

A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber ’O’ rings for optimum sealing.

Stock information temporarily unavailable.

AED 57.96

AED 28.98 Each (In a Pack of 2) (ex VAT)

AED 60.86

AED 30.429 Each (In a Pack of 2) (inc. VAT)

Legris LF3000 Series Elbow Tube-toTube Adaptor, Push In 12 mm to Push In 10 mm, Tube-to-Tube Connection Style

AED 57.96

AED 28.98 Each (In a Pack of 2) (ex VAT)

AED 60.86

AED 30.429 Each (In a Pack of 2) (inc. VAT)

Legris LF3000 Series Elbow Tube-toTube Adaptor, Push In 12 mm to Push In 10 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8AED 28.98AED 57.96
10 - 18AED 28.088AED 56.18
20+AED 27.142AED 54.28

Technical Document

Specifications

Brand

Legris

Connector A

Push In 12 mm

Connector B

Push In 10 mm

Pneumatic Fitting Type

Elbow Tube-toTube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

LF3000

Tube Connection A - Tube Size

12mm

Body Material

Glass Reinforced Nylon

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

20 bar

Tube Connection B - Type

Plug In

Country of Origin

France

Product details

Plug-in Elbow Connector

These equal and unequal plug-in elbow adaptors are ideal for vacuum or pressure applications.

Tube-to-Tube Adaptors

A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber ’O’ rings for optimum sealing.