Technical Document
Specifications
Brand
LegrisConnector A
Push In 6 mm
Connector B
Push In 6 mm
Pneumatic Fitting Type
Tee Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
G 1/8 Male
Manufacturer Series
LF3000
Thread Material
Nickel Plated Brass
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
20 bar
Body Material
Glass Reinforced Nylon
Minimum Operating Temperature
-20°C
Country of Origin
France
Product details
Stud Branch Tee Adaptor - Male Taper & Parallel Thread
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
For the connection of 2 tubes at a 90° angle to a threaded port.
Features and Benefits
Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
Threaded Tube Adaptors, Elbows and Tees
AED 153.04
AED 30.608 Each (In a Pack of 5) (ex VAT)
AED 160.69
AED 32.138 Each (In a Pack of 5) (inc. VAT)
5
AED 153.04
AED 30.608 Each (In a Pack of 5) (ex VAT)
AED 160.69
AED 32.138 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 20 | AED 30.608 | AED 153.04 |
| 25 - 45 | AED 29.662 | AED 148.31 |
| 50+ | AED 28.718 | AED 143.59 |
Technical Document
Specifications
Brand
LegrisConnector A
Push In 6 mm
Connector B
Push In 6 mm
Pneumatic Fitting Type
Tee Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
G 1/8 Male
Manufacturer Series
LF3000
Thread Material
Nickel Plated Brass
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
20 bar
Body Material
Glass Reinforced Nylon
Minimum Operating Temperature
-20°C
Country of Origin
France
Product details
Stud Branch Tee Adaptor - Male Taper & Parallel Thread
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
For the connection of 2 tubes at a 90° angle to a threaded port.
Features and Benefits
Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations



