Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legris 3312 1 Outlet Manifold G 1/2 Female G 1/2 Female

RS Stock No.: 146-5152Brand: LegrisManufacturers Part No.: 3312 00 21
brand-logo
View all in Pneumatic Manifold Fittings

Technical Document

Specifications

Brand

Legris

Number of Outlet Ports

1

Outlet Port

G 1/2 Female

Number of Inlet Ports

1

Inlet Port

G 1/2 Female

Manufacturer Series

3312

Material

Anodised Aluminium

Maximum Operating Pressure

20 bar

Outlet Port - Thread Size

1/2in

Maximum Operating Temperature

+80°C

Outlet Port - Gender

Female

Outlet Port - Thread Standard

G

Inlet Port - Thread Size

1/2in

Inlet Port - Thread Standard

G

Inlet Port - Gender

Female

Minimum Operating Temperature

-10°C

Standards Met

ATEX, PED 97/23/EC

Inlet Port - Connection Type

Threaded

Connection Style

Threaded

Outlet Port - Connection Type

Threaded

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1 Outlet Manifold G 1/2 Female G 1/2 Female
AED 85.774Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 817.64

AED 817.64 1 Bag of 10 (ex VAT)

AED 858.52

AED 858.52 1 Bag of 10 (inc. VAT)

Legris 3312 1 Outlet Manifold G 1/2 Female G 1/2 Female

AED 817.64

AED 817.64 1 Bag of 10 (ex VAT)

AED 858.52

AED 858.52 1 Bag of 10 (inc. VAT)

Legris 3312 1 Outlet Manifold G 1/2 Female G 1/2 Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1 Outlet Manifold G 1/2 Female G 1/2 Female
AED 85.774Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Legris

Number of Outlet Ports

1

Outlet Port

G 1/2 Female

Number of Inlet Ports

1

Inlet Port

G 1/2 Female

Manufacturer Series

3312

Material

Anodised Aluminium

Maximum Operating Pressure

20 bar

Outlet Port - Thread Size

1/2in

Maximum Operating Temperature

+80°C

Outlet Port - Gender

Female

Outlet Port - Thread Standard

G

Inlet Port - Thread Size

1/2in

Inlet Port - Thread Standard

G

Inlet Port - Gender

Female

Minimum Operating Temperature

-10°C

Standards Met

ATEX, PED 97/23/EC

Inlet Port - Connection Type

Threaded

Connection Style

Threaded

Outlet Port - Connection Type

Threaded

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1 Outlet Manifold G 1/2 Female G 1/2 Female
AED 85.774Each (In a Pack of 5) (ex VAT)