Technical Document
Specifications
Brand
LegrisPneumatic Fitting Type
Banjo Bolt
Connection Style
Threaded-to-Tube
Manufacturer Series
LF3000
Body Material
Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Finish
Nickel Plated (Sub Base)
Maximum Operating Pressure
20 bar
Country of Origin
France
Product details
Banjo Bolts/Bodies
Adaptors for connecting pneumatic hose at right-angles.
Bolts made from zinc-passivated steel and plastic bodies
Nitrile O rings
Max operating pressure 20 bar
Temperature range -20 to 80°C
AED 97.91
AED 19.582 Each (In a Pack of 5) (ex VAT)
AED 102.81
AED 20.561 Each (In a Pack of 5) (inc. VAT)
5
AED 97.91
AED 19.582 Each (In a Pack of 5) (ex VAT)
AED 102.81
AED 20.561 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 19.582 | AED 97.91 |
25 - 45 | AED 19.005 | AED 95.02 |
50+ | AED 18.375 | AED 91.88 |
Technical Document
Specifications
Brand
LegrisPneumatic Fitting Type
Banjo Bolt
Connection Style
Threaded-to-Tube
Manufacturer Series
LF3000
Body Material
Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Finish
Nickel Plated (Sub Base)
Maximum Operating Pressure
20 bar
Country of Origin
France
Product details
Banjo Bolts/Bodies
Adaptors for connecting pneumatic hose at right-angles.
Bolts made from zinc-passivated steel and plastic bodies
Nitrile O rings
Max operating pressure 20 bar
Temperature range -20 to 80°C