Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legris LF3000 Series Banjo Bolt, M5 Male to Push In 8 mm, Threaded-to-Tube Connection Style

RS Stock No.: 460-2290Brand: LegrisManufacturers Part No.: 3527 00 19
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Connector A

M5 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Banjo Bolt

Connection Style

Threaded-to-Tube

Manufacturer Series

LF3000

Body Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Finish

Nickel Plated (Sub Base)

Maximum Operating Pressure

20 bar

Country of Origin

France

Product details

Banjo Bolts/Bodies

Adaptors for connecting pneumatic hose at right-angles.

Bolts made from zinc-passivated steel and plastic bodies
Nitrile ’O’ rings
Max operating pressure 20 bar
Temperature range -20 to 80°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Banjo Bolt, M5 Male, Threaded-to-Tube Connection Style
AED 10.529Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 104.74

AED 20.948 Each (In a Pack of 5) (ex VAT)

AED 109.98

AED 21.995 Each (In a Pack of 5) (inc. VAT)

Legris LF3000 Series Banjo Bolt, M5 Male to Push In 8 mm, Threaded-to-Tube Connection Style

AED 104.74

AED 20.948 Each (In a Pack of 5) (ex VAT)

AED 109.98

AED 21.995 Each (In a Pack of 5) (inc. VAT)

Legris LF3000 Series Banjo Bolt, M5 Male to Push In 8 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 20.948AED 104.74
25 - 45AED 20.265AED 101.32
50+AED 19.635AED 98.18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Banjo Bolt, M5 Male, Threaded-to-Tube Connection Style
AED 10.529Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Legris

Connector A

M5 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Banjo Bolt

Connection Style

Threaded-to-Tube

Manufacturer Series

LF3000

Body Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Finish

Nickel Plated (Sub Base)

Maximum Operating Pressure

20 bar

Country of Origin

France

Product details

Banjo Bolts/Bodies

Adaptors for connecting pneumatic hose at right-angles.

Bolts made from zinc-passivated steel and plastic bodies
Nitrile ’O’ rings
Max operating pressure 20 bar
Temperature range -20 to 80°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Banjo Bolt, M5 Male, Threaded-to-Tube Connection Style
AED 10.529Each (In a Pack of 10) (ex VAT)