Legris LF3600 Series Elbow Threaded Adaptor, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style

RS Stock No.: 445-4603Brand: LegrisManufacturers Part No.: 3699 08 13
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Connector A

G 1/4 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/4 Male

Manufacturer Series

LF3600

Thread Material

Nickel Plated Brass

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+120°C

Mounting Type

Inline

Maximum Operating Pressure

20 bar

Swivel Connection

No

Angle

90°

Country of Origin

Spain

Product details

Male Stud Elbow BSP-Parallel

Connection of tubing at a 90゚ angle to a threaded port

Solid construction and compact
External shapes easy to clean
Components comply with FDA standard, and 1935/2004/EC regulation
Excellent resistance to corrosion
Individual unit quality control and dating in order to guarantee quality and traceability
Maximum working pressure: 20 bar

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

You may be interested in
Stock information temporarily unavailable.

AED 206.06

AED 41.212 Each (In a Pack of 5) (ex VAT)

AED 216.36

AED 43.273 Each (In a Pack of 5) (inc. VAT)

Legris LF3600 Series Elbow Threaded Adaptor, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style

AED 206.06

AED 41.212 Each (In a Pack of 5) (ex VAT)

AED 216.36

AED 43.273 Each (In a Pack of 5) (inc. VAT)

Legris LF3600 Series Elbow Threaded Adaptor, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 41.212AED 206.06
25 - 45AED 39.952AED 199.76
50+AED 38.692AED 193.46
You may be interested in

Technical Document

Specifications

Brand

Legris

Connector A

G 1/4 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/4 Male

Manufacturer Series

LF3600

Thread Material

Nickel Plated Brass

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+120°C

Mounting Type

Inline

Maximum Operating Pressure

20 bar

Swivel Connection

No

Angle

90°

Country of Origin

Spain

Product details

Male Stud Elbow BSP-Parallel

Connection of tubing at a 90゚ angle to a threaded port

Solid construction and compact
External shapes easy to clean
Components comply with FDA standard, and 1935/2004/EC regulation
Excellent resistance to corrosion
Individual unit quality control and dating in order to guarantee quality and traceability
Maximum working pressure: 20 bar

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

You may be interested in