Technical Document
Specifications
Brand
LegrisConnector A
R 1/8 Male
Connector B
Push In 8 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/8 Male
Manufacturer Series
LF3800
Body Material
Stainless Steel
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+110°C
Mounting Type
Inline
Maximum Operating Pressure
20 bar
Country of Origin
France
Product details
Male Stud
These in-line male stud adaptors are hygienically designed to reduce retention zones for easy cleaning.
Threaded Tube-to-Tube & Adaptors - Legris LF3800
Stock information temporarily unavailable.
Please check again later.
AED 82.70
Each (ex VAT)
AED 86.84
Each (inc. VAT)
1
AED 82.70
Each (ex VAT)
AED 86.84
Each (inc. VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 82.70 |
5 - 9 | AED 80.15 |
10+ | AED 77.75 |
Technical Document
Specifications
Brand
LegrisConnector A
R 1/8 Male
Connector B
Push In 8 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/8 Male
Manufacturer Series
LF3800
Body Material
Stainless Steel
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+110°C
Mounting Type
Inline
Maximum Operating Pressure
20 bar
Country of Origin
France
Product details
Male Stud
These in-line male stud adaptors are hygienically designed to reduce retention zones for easy cleaning.