Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legris LF3800 Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style

RS Stock No.: 225-0314Brand: LegrisManufacturers Part No.: 3806 08 00
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Connector A

Push In 8 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

LF3800

Tube Connection A - Tube Size

8mm

Body Material

Stainless Steel

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+110°C

Maximum Operating Pressure

20 bar

Tube Connection B - Type

Push In

Connector B

Push In 8 mm

Country of Origin

France

Product details

Straight Connector

Threaded Tube-to-Tube & Adaptors - Legris LF3800

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 105.75

Each (ex VAT)

AED 111.04

Each (inc. VAT)

Legris LF3800 Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style

AED 105.75

Each (ex VAT)

AED 111.04

Each (inc. VAT)

Legris LF3800 Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 4AED 105.75
5 - 9AED 102.50
10+AED 99.25

Technical Document

Specifications

Brand

Legris

Connector A

Push In 8 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

LF3800

Tube Connection A - Tube Size

8mm

Body Material

Stainless Steel

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+110°C

Maximum Operating Pressure

20 bar

Tube Connection B - Type

Push In

Connector B

Push In 8 mm

Country of Origin

France

Product details

Straight Connector

Threaded Tube-to-Tube & Adaptors - Legris LF3800