Technical Document
Specifications
Brand
LegrisConnector A
R 1/8 Male
Connector B
Push In 6 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/8 Male
Manufacturer Series
LF3800
Angle
90°
Body Material
Stainless Steel
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+110°C
Mounting Type
Inline
Maximum Operating Pressure
20 bar
Swivel Connection
No
Country of Origin
France
Product details
Male Stud Elbow
Threaded Tube-to-Tube & Adaptors - Legris LF3800
AED 178.18
AED 178.18 Each (ex VAT)
AED 187.09
AED 187.09 Each (inc. VAT)
1
AED 178.18
AED 178.18 Each (ex VAT)
AED 187.09
AED 187.09 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 178.18 |
5 - 9 | AED 172.78 |
10+ | AED 167.16 |
Technical Document
Specifications
Brand
LegrisConnector A
R 1/8 Male
Connector B
Push In 6 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/8 Male
Manufacturer Series
LF3800
Angle
90°
Body Material
Stainless Steel
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+110°C
Mounting Type
Inline
Maximum Operating Pressure
20 bar
Swivel Connection
No
Country of Origin
France
Product details