Legris LF 3800 Series Elbow Threaded Adaptor, Push In 6 mm to 1/4 in, Tube-to-Port Connection Style, 3889 06 14

RS Stock No.: 281-5357Brand: LegrisManufacturers Part No.: 3889 06 14
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Connector A

Push In 6 mm

Connector B

1/4 in

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Tube-to-Port

Manufacturer Series

LF 3800

Model Number p

3889 06 14

Country of Origin

France

Stock information temporarily unavailable.

AED 798.52

AED 798.52 1 Box of 5 (ex VAT)

AED 838.45

AED 838.45 1 Box of 5 (inc. VAT)

Legris LF 3800 Series Elbow Threaded Adaptor, Push In 6 mm to 1/4 in, Tube-to-Port Connection Style, 3889 06 14

AED 798.52

AED 798.52 1 Box of 5 (ex VAT)

AED 838.45

AED 838.45 1 Box of 5 (inc. VAT)

Legris LF 3800 Series Elbow Threaded Adaptor, Push In 6 mm to 1/4 in, Tube-to-Port Connection Style, 3889 06 14
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legris

Connector A

Push In 6 mm

Connector B

1/4 in

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Tube-to-Port

Manufacturer Series

LF 3800

Model Number p

3889 06 14

Country of Origin

France