Technical Document
Specifications
Brand
LegrisType
2 Way
Ball Material
Stainless Steel
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
1/2in
Body Material
Stainless Steel
Safe for Use With
Water
Handle Type
Lever
Handle Material
Stainless Steel
Maximum Working Pressure psi
580psi
Maximum Working Pressure (psi)
580psi
Maximum Working Pressure bar
40bar
Operating Pressure
40bar
Handle Colour
Blue
Maximum Working Pressure (bar)
40bar
Product details
Standard
Designed for use with aggressive fluids in corrosive environments
Suited to higher pressure and temperature applications
One piece full bore construction
Operating Temperature to +200°C
O rings: Viton rubber
Ball Valve, 1 Piece – Stainless Steel
AED 486.46
AED 486.46 Each (ex VAT)
AED 510.78
AED 510.78 Each (inc. VAT)
1
AED 486.46
AED 486.46 Each (ex VAT)
AED 510.78
AED 510.78 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 486.46 |
5 - 9 | AED 471.92 |
10+ | AED 457.75 |
Technical Document
Specifications
Brand
LegrisType
2 Way
Ball Material
Stainless Steel
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
1/2in
Body Material
Stainless Steel
Safe for Use With
Water
Handle Type
Lever
Handle Material
Stainless Steel
Maximum Working Pressure psi
580psi
Maximum Working Pressure (psi)
580psi
Maximum Working Pressure bar
40bar
Operating Pressure
40bar
Handle Colour
Blue
Maximum Working Pressure (bar)
40bar
Product details
Standard
Designed for use with aggressive fluids in corrosive environments
Suited to higher pressure and temperature applications
One piece full bore construction
Operating Temperature to +200°C
O rings: Viton rubber