Technical Document
Specifications
Brand
LegrisType
2 Way
Ball Material
Brass
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
3/8in
Body Material
Brass
Safe for Use With
Water
Handle Type
Lever
Handle Material
Zinc Alloy
Maximum Working Pressure psi
580psi
Handle Colour
Blue
Maximum Working Pressure bar
40bar
Country of Origin
France
Product details
Panel Mountable
Mountable in-line ball valve for closing fluid systems with a simple quarter turn of the handle
full flow
Optimum sealing due to compensating "O" rings
Excellent resistance to scaling due to ball seal configuration
Ball Valve, Standard, Padlockable and Panel Mount
These nickel plated brass ball valves have seals designed to remove scale deposits with each operation. The polished brass ball is sealed on both sides by nylon ring seals that are supported by compensating nitrile O rings. This arrangement keeps the seal in contact with the ball, preventing leakage should seal wear occur. A single threaded insert forms part of the valve body, maintaining the required seal compression and allowing the valve to be disassembled easily for inspection.
AED 294.84
AED 294.84 Each (ex VAT)
AED 309.58
AED 309.58 Each (inc. VAT)
1
AED 294.84
AED 294.84 Each (ex VAT)
AED 309.58
AED 309.58 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 294.84 |
5 - 9 | AED 286.02 |
10+ | AED 277.52 |
Technical Document
Specifications
Brand
LegrisType
2 Way
Ball Material
Brass
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
3/8in
Body Material
Brass
Safe for Use With
Water
Handle Type
Lever
Handle Material
Zinc Alloy
Maximum Working Pressure psi
580psi
Handle Colour
Blue
Maximum Working Pressure bar
40bar
Country of Origin
France
Product details
Panel Mountable
Mountable in-line ball valve for closing fluid systems with a simple quarter turn of the handle
full flow
Optimum sealing due to compensating "O" rings
Excellent resistance to scaling due to ball seal configuration
Ball Valve, Standard, Padlockable and Panel Mount
These nickel plated brass ball valves have seals designed to remove scale deposits with each operation. The polished brass ball is sealed on both sides by nylon ring seals that are supported by compensating nitrile O rings. This arrangement keeps the seal in contact with the ball, preventing leakage should seal wear occur. A single threaded insert forms part of the valve body, maintaining the required seal compression and allowing the valve to be disassembled easily for inspection.