Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legris LF6300 LIQUIfit Series Straight Threaded Adaptor, R 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style

RS Stock No.: 136-9305Brand: LegrisManufacturers Part No.: 6505 12 17WP2
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Connector A

R 3/8 Male

Connector B

Push In 12 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 3/8 Male

Manufacturer Series

LF6300 LIQUIfit

Maximum Operating Pressure

16 bar

Body Material

Polymer

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+95°C

Mounting Type

Inline

Standards Met

ACS, EC 1935/2004, FDA, NSF 51, NSF 61 C HOT, WRAS

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 130.62

AED 130.62 1 Bag of 5 (ex VAT)

AED 137.15

AED 137.15 1 Bag of 5 (inc. VAT)

Legris LF6300 LIQUIfit Series Straight Threaded Adaptor, R 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style

AED 130.62

AED 130.62 1 Bag of 5 (ex VAT)

AED 137.15

AED 137.15 1 Bag of 5 (inc. VAT)

Legris LF6300 LIQUIfit Series Straight Threaded Adaptor, R 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Legris

Connector A

R 3/8 Male

Connector B

Push In 12 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 3/8 Male

Manufacturer Series

LF6300 LIQUIfit

Maximum Operating Pressure

16 bar

Body Material

Polymer

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+95°C

Mounting Type

Inline

Standards Met

ACS, EC 1935/2004, FDA, NSF 51, NSF 61 C HOT, WRAS

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more