Legris 7010 Series Threaded Flow Regulator, G 1/8 Male Inlet Port x 6mm Tube Outlet Port

RS Stock No.: 327-2539Brand: LegrisManufacturers Part No.: 7010 06 10
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

Legris

Type

Flow Controller

Inlet Port Type

Threaded

Threaded Inlet Port

G 1/8 Male

Tube Outlet Port

6mm

Manufacturer Series

7010

Outlet Port Type

Tube

Minimum Outlet Pressure

1bar

Maximum Outlet Pressure

10bar

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

G

Threaded Inlet Thread Size

1/8 in

Product details

Compact Regulator

A range of compact flow regulators with recessed screw adjustment.

Ideal for use in confined spaces or on small cylinders
Helps prevent unwanted or accidental flow adjustment
Available as cylinder mounting exhaust version or pilot valve supply version
Compatible with Nylon or Polyurethane tubing

Flow Regulators & Restrictors - Legris LF3000

Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 73.50

AED 73.50 Each (ex VAT)

AED 77.18

AED 77.18 Each (inc. VAT)

Legris 7010 Series Threaded Flow Regulator, G 1/8 Male Inlet Port x 6mm Tube Outlet Port

AED 73.50

AED 73.50 Each (ex VAT)

AED 77.18

AED 77.18 Each (inc. VAT)

Legris 7010 Series Threaded Flow Regulator, G 1/8 Male Inlet Port x 6mm Tube Outlet Port

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 73.50
5 - 9AED 71.19
10+AED 68.98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Legris

Type

Flow Controller

Inlet Port Type

Threaded

Threaded Inlet Port

G 1/8 Male

Tube Outlet Port

6mm

Manufacturer Series

7010

Outlet Port Type

Tube

Minimum Outlet Pressure

1bar

Maximum Outlet Pressure

10bar

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

G

Threaded Inlet Thread Size

1/8 in

Product details

Compact Regulator

A range of compact flow regulators with recessed screw adjustment.

Ideal for use in confined spaces or on small cylinders
Helps prevent unwanted or accidental flow adjustment
Available as cylinder mounting exhaust version or pilot valve supply version
Compatible with Nylon or Polyurethane tubing

Flow Regulators & Restrictors - Legris LF3000

Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more