Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legris Pneumatic Relay Pneumatic Manual Control Valve 7910 Series, 8mm, III B

RS Stock No.: 145-3729Brand: LegrisManufacturers Part No.: 7910 08 00
brand-logo

Technical Document

Specifications

Brand

Legris

Function

Pneumatic Relay

Thread Size

2.5mm

Thread Size

8mm

Manufacturer Series

7910

Control Button/Switch Colour

Blue

Maximum Operating Pressure

10 bar

Body Material

Polymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Number of Ports

2

Number of Positions

2

Model Number p

III B

Model Number (p)

III B

Country of Origin

France

Stock information temporarily unavailable.

AED 187.25

AED 187.25 1 Pack of 2 (ex VAT)

AED 196.61

AED 196.61 1 Pack of 2 (inc. VAT)

Legris Pneumatic Relay Pneumatic Manual Control Valve 7910 Series, 8mm, III B

AED 187.25

AED 187.25 1 Pack of 2 (ex VAT)

AED 196.61

AED 196.61 1 Pack of 2 (inc. VAT)

Legris Pneumatic Relay Pneumatic Manual Control Valve 7910 Series, 8mm, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legris

Function

Pneumatic Relay

Thread Size

2.5mm

Thread Size

8mm

Manufacturer Series

7910

Control Button/Switch Colour

Blue

Maximum Operating Pressure

10 bar

Body Material

Polymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Number of Ports

2

Number of Positions

2

Model Number p

III B

Model Number (p)

III B

Country of Origin

France