Legris 0672 Brass, Sintered Bronze 12bar Pneumatic Silencer, Threaded, G 1/4 Male

Technical Document
Specifications
Brand
LegrisThreaded Inlet Connection
G 1/4 Male
Inlet Connection Type
Threaded
Material
Brass, Sintered Bronze
Manufacturer Series
0672
Type
Silencer
Maximum Input Pressure
12bar
Minimum Operating Temperature
-20°C
Threaded Inlet Connection Thread Gender
Male
Maximum Operating Temperature
+150°C
Threaded Inlet Connection Thread Standard
G
Threaded Inlet Connection Thread Size
1/4 in
Country of Origin
Germany
Product details
Sintered Bronze Silencer/ Restrictor
A selection of high quality sintered bronze silencers for silencing exhaust air.
AED 40.58
AED 40.58 Each (ex VAT)
AED 42.61
AED 42.61 Each (inc. VAT)
1
AED 40.58
AED 40.58 Each (ex VAT)
AED 42.61
AED 42.61 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 40.58 |
5 - 9 | AED 38.90 |
10 - 24 | AED 37.90 |
25+ | AED 37.33 |
Technical Document
Specifications
Brand
LegrisThreaded Inlet Connection
G 1/4 Male
Inlet Connection Type
Threaded
Material
Brass, Sintered Bronze
Manufacturer Series
0672
Type
Silencer
Maximum Input Pressure
12bar
Minimum Operating Temperature
-20°C
Threaded Inlet Connection Thread Gender
Male
Maximum Operating Temperature
+150°C
Threaded Inlet Connection Thread Standard
G
Threaded Inlet Connection Thread Size
1/4 in
Country of Origin
Germany
Product details
Sintered Bronze Silencer/ Restrictor
A selection of high quality sintered bronze silencers for silencing exhaust air.