Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Leica 850280 Cable Detection Transmitter

RS Stock No.: 230-5095Brand: LeicaManufacturers Part No.: 850280
brand-logo
View all in Cable Avoidance Tools

Technical Document

Specifications

Brand

Leica

Cable Detection Depth

100m

Measurement Mode

Genny

Weight

350g

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

United States

Stock information temporarily unavailable.

AED 1,686.06

AED 1,686.06 Each (ex VAT)

AED 1,770.36

AED 1,770.36 Each (inc. VAT)

Leica 850280 Cable Detection Transmitter

AED 1,686.06

AED 1,686.06 Each (ex VAT)

AED 1,770.36

AED 1,770.36 Each (inc. VAT)

Leica 850280 Cable Detection Transmitter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Leica

Cable Detection Depth

100m

Measurement Mode

Genny

Weight

350g

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

United States