Technical Document
Specifications
Brand
LeicaMeasurement Range
200m
Accuracy
± 1.0 mm
Imperial or Metric
Imperial, Metric
Display Type
LCD
Laser Class
Class 2
Laser Colour
Red
Laser Wavelength
635nm
Battery Type
Li-ion
Model Number p
D5-R
Model Number (p)
D5-R
Country of Origin
Hungary
AED 2,551.24
AED 2,551.24 Each (ex VAT)
AED 2,678.80
AED 2,678.80 Each (inc. VAT)
1
AED 2,551.24
AED 2,551.24 Each (ex VAT)
AED 2,678.80
AED 2,678.80 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LeicaMeasurement Range
200m
Accuracy
± 1.0 mm
Imperial or Metric
Imperial, Metric
Display Type
LCD
Laser Class
Class 2
Laser Colour
Red
Laser Wavelength
635nm
Battery Type
Li-ion
Model Number p
D5-R
Model Number (p)
D5-R
Country of Origin
Hungary