Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Leitz Black A4 Lever Arch Ring Binder

RS Stock No.: 615-4771Brand: LeitzManufacturers Part No.: 10105095
brand-logo
View all in Ring Binders

Technical Document

Specifications

Brand

Leitz

Type

Ring Binder

For Paper Size

A4

Colour

Black

Closure Mechanism

Lever Arch

Number of Rings

2

Better World Verification

FSC Certified

Better World Product (Find out more)

Yes

Country of Origin

Germany

Product details

D80 180° lever binders

A4 format binder, heavy duty and highly functional.
Ideal for arranging and removing sheets from the left side of the mechanism thanks to its 180° opening.
Allows several sheets to be inserted simultaneously thanks to 50% additional opening of the mechanism.

You may be interested in
Leitz Red A4 Lever Arch Ring Binder
AED 86.36Each (ex VAT)
Stock information temporarily unavailable.

AED 103.26

AED 103.26 Each (ex VAT)

AED 108.42

AED 108.42 Each (inc. VAT)

Leitz Black A4 Lever Arch Ring Binder

AED 103.26

AED 103.26 Each (ex VAT)

AED 108.42

AED 108.42 Each (inc. VAT)

Leitz Black A4 Lever Arch Ring Binder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in
Leitz Red A4 Lever Arch Ring Binder
AED 86.36Each (ex VAT)

Technical Document

Specifications

Brand

Leitz

Type

Ring Binder

For Paper Size

A4

Colour

Black

Closure Mechanism

Lever Arch

Number of Rings

2

Better World Verification

FSC Certified

Better World Product (Find out more)

Yes

Country of Origin

Germany

Product details

D80 180° lever binders

A4 format binder, heavy duty and highly functional.
Ideal for arranging and removing sheets from the left side of the mechanism thanks to its 180° opening.
Allows several sheets to be inserted simultaneously thanks to 50% additional opening of the mechanism.

You may be interested in
Leitz Red A4 Lever Arch Ring Binder
AED 86.36Each (ex VAT)