Technical Document
Specifications
Brand
LeitzType
Sorting Basket
Paper Size
A3, A4, B3, C4
Colour
Black
Depth
385mm
Height
125mm
Width
490mm
Country of Origin
Belgium
Product details
SORTY sorting trays
Black standard SORTY sorting tray
In shock-proof polystyrene.
Ideal for sorting and storage.
Can be stacked or placed side-by-side.
Supplied with removable separators.
Internal dimensions: 37 x 27 x 10 cm.
External dimensions: 40 x 29.5 x 12.5 cm.
Black A4 SORTY sorting tray
SORTY mail tray with closing flap.
A4 size.
Internal dimensions: 25.3 x 36 x 11 cm.
Black SORTY JUMBO sorting tray
For listings up to 46 cm.
Supplied with removable separators.
Internal dimensions: 47 x 35 x 11 cm.
AED 289.85
AED 289.85 Each (ex VAT)
AED 304.34
AED 304.34 Each (inc. VAT)
1
AED 289.85
AED 289.85 Each (ex VAT)
AED 304.34
AED 304.34 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LeitzType
Sorting Basket
Paper Size
A3, A4, B3, C4
Colour
Black
Depth
385mm
Height
125mm
Width
490mm
Country of Origin
Belgium
Product details
SORTY sorting trays
Black standard SORTY sorting tray
In shock-proof polystyrene.
Ideal for sorting and storage.
Can be stacked or placed side-by-side.
Supplied with removable separators.
Internal dimensions: 37 x 27 x 10 cm.
External dimensions: 40 x 29.5 x 12.5 cm.
Black A4 SORTY sorting tray
SORTY mail tray with closing flap.
A4 size.
Internal dimensions: 25.3 x 36 x 11 cm.
Black SORTY JUMBO sorting tray
For listings up to 46 cm.
Supplied with removable separators.
Internal dimensions: 47 x 35 x 11 cm.
