Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Leitz 5545 Full Strip, Plier Stapler, 15 Sheet Capacity, Leitz Power Performance, 10 Staple Size

RS Stock No.: 472-5084Brand: LeitzManufacturers Part No.: 5545IMPA: 471101
brand-logo
View all in Staplers

Technical Document

Specifications

Brand

Leitz

Model

5545

Type

Full Strip, Plier

Sheet Capacity

15

Insertion Depth

43.5mm

For Staple Size

Leitz Power Performance, 10

Country of Origin

Belgium

Product details

Stapling gun

Metal mechanism. Plastic-covered hood and handle.
Colour blue.

5545 stapling gun

For no. 10 staples.

5546 stapling gun

For 8/4 staples.

5548 stapling gun

For 24/6 or 26/6 staples.

Stock information temporarily unavailable.

AED 75.09

AED 75.09 Each (ex VAT)

AED 78.84

AED 78.84 Each (inc. VAT)

Leitz 5545 Full Strip, Plier Stapler, 15 Sheet Capacity, Leitz Power Performance, 10 Staple Size

AED 75.09

AED 75.09 Each (ex VAT)

AED 78.84

AED 78.84 Each (inc. VAT)

Leitz 5545 Full Strip, Plier Stapler, 15 Sheet Capacity, Leitz Power Performance, 10 Staple Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Leitz

Model

5545

Type

Full Strip, Plier

Sheet Capacity

15

Insertion Depth

43.5mm

For Staple Size

Leitz Power Performance, 10

Country of Origin

Belgium

Product details

Stapling gun

Metal mechanism. Plastic-covered hood and handle.
Colour blue.

5545 stapling gun

For no. 10 staples.

5546 stapling gun

For 8/4 staples.

5548 stapling gun

For 24/6 or 26/6 staples.