Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LEM LXSR Series Current Transformer, 15A Input, 15:1, +5 V

RS Stock No.: 200-3841Brand: LEMManufacturers Part No.: 90.P2.15.000.0
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

15:1

Series

LXSR

Sensor Technology

Closed Loop

Supply Voltage

+5 V

Input Current

15A

You may be interested in
Stock information temporarily unavailable.

AED 64.31

AED 64.31 Each (ex VAT)

AED 67.53

AED 67.53 Each (inc. VAT)

LEM LXSR Series Current Transformer, 15A Input, 15:1, +5 V

AED 64.31

AED 64.31 Each (ex VAT)

AED 67.53

AED 67.53 Each (inc. VAT)

LEM LXSR Series Current Transformer, 15A Input, 15:1, +5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

LEM

Current Ratio

15:1

Series

LXSR

Sensor Technology

Closed Loop

Supply Voltage

+5 V

Input Current

15A

You may be interested in