LEM AK Series Current Transformer, 5A Input, 5:1, 4 → 20 mA Output, 21.7mm Bore, 24 V dc, 150 V ac

RS Stock No.: 446-0440Brand: LEMManufacturers Part No.: AK 5 B420L
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

5:1

Bore Size

21.7mm

Series

AK

Supply Voltage

24 V dc, 150 V ac

Input Current

5A

Output Current

4 → 20 mA

Overall Height

62.9mm

Overall Width

89.7mm

Overall Depth

30.2mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Mounting Type

Panel Mount

Country of Origin

United States

Product details

AK/AKR Series Split Core

Measurement of ac sinusoidal waveform currents
Large aperture
Easy to mount

AK - B10 Series

10 to 50A and 100 to 200A ac self powered current transducers with analogue output
Applications include remote monitoring of automation systems, data loggers and panel meter power consumption

AKR - B420L Series

High isolation between primary and secondary circuits
Use these products for non linear loads or in "noisy" power environments

AK - B420L Series

RMS voltage output signal
High isolation between primary and secondary circuits

Stock information temporarily unavailable.

AED 1,971.27

AED 1,971.27 Each (ex VAT)

AED 2,069.83

AED 2,069.83 Each (inc. VAT)

LEM AK Series Current Transformer, 5A Input, 5:1, 4 → 20 mA Output, 21.7mm Bore, 24 V dc, 150 V ac

AED 1,971.27

AED 1,971.27 Each (ex VAT)

AED 2,069.83

AED 2,069.83 Each (inc. VAT)

LEM AK Series Current Transformer, 5A Input, 5:1, 4 → 20 mA Output, 21.7mm Bore, 24 V dc, 150 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

LEM

Current Ratio

5:1

Bore Size

21.7mm

Series

AK

Supply Voltage

24 V dc, 150 V ac

Input Current

5A

Output Current

4 → 20 mA

Overall Height

62.9mm

Overall Width

89.7mm

Overall Depth

30.2mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Mounting Type

Panel Mount

Country of Origin

United States

Product details

AK/AKR Series Split Core

Measurement of ac sinusoidal waveform currents
Large aperture
Easy to mount

AK - B10 Series

10 to 50A and 100 to 200A ac self powered current transducers with analogue output
Applications include remote monitoring of automation systems, data loggers and panel meter power consumption

AKR - B420L Series

High isolation between primary and secondary circuits
Use these products for non linear loads or in "noisy" power environments

AK - B420L Series

RMS voltage output signal
High isolation between primary and secondary circuits