Technical Document
Specifications
Brand
LEMBore Size
21.7mm
Supply Voltage
24 V dc, 150 V ac
Series
AK
Mounting Type
Panel Mount
Country of Origin
United States
You may be interested in
LEM AP Series Current Transformer, 50A Input, 50:1, 4 → 20 mA Output, 18mm Bore, 12 → 24 V dcBrand: LEM
AED 742.72Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
LEM AK Series Current Transducer, 50A nominal current, 4 → 20mA output current
1
P.O.A.
LEM AK Series Current Transducer, 50A nominal current, 4 → 20mA output current
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
LEM AP Series Current Transformer, 50A Input, 50:1, 4 → 20 mA Output, 18mm Bore, 12 → 24 V dcBrand: LEM
AED 742.72Each (ex VAT)
Technical Document
Specifications
Brand
LEMBore Size
21.7mm
Supply Voltage
24 V dc, 150 V ac
Series
AK
Mounting Type
Panel Mount
Country of Origin
United States
You may be interested in
LEM AP Series Current Transformer, 50A Input, 50:1, 4 → 20 mA Output, 18mm Bore, 12 → 24 V dcBrand: LEM
AED 742.72Each (ex VAT)